
AOT2502L | |
|---|---|
DigiKey Part Number | 785-1726-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT2502L |
Description | MOSFET N-CH 150V 18.5/106A TO220 |
Customer Reference | |
Detailed Description | N-Channel 150 V 18.5A (Ta), 106A (Tc) 8.3W (Ta), 277W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3010 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 277W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.25000 | kr.28.25 |
| 50 | kr.14.51460 | kr.725.73 |
| 100 | kr.13.18790 | kr.1,318.79 |
| 500 | kr.10.86256 | kr.5,431.28 |
| Unit Price without VAT: | kr.28.25000 |
|---|---|
| Unit Price with VAT: | kr.35.31250 |

