Similar
Similar
Similar
Similar
Similar

AOT15B60D | |
|---|---|
DigiKey Part Number | 785-1590-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT15B60D |
Description | IGBT 600V 30A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 30 A 167 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 15A | |
Power - Max | 167 W | |
Switching Energy | 420µJ (on), 110µJ (off) | |
Input Type | Standard | |
Gate Charge | 25.4 nC | |
Td (on/off) @ 25°C | 21ns/73ns | |
Test Condition | 400V, 15A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 196 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.80877 | kr.7,808.77 |
| Unit Price without VAT: | kr.7.80877 |
|---|---|
| Unit Price with VAT: | kr.9.76096 |



