Similar
Similar

AOT10N65 | |
|---|---|
DigiKey Part Number | AOT10N65-ND |
Manufacturer | |
Manufacturer Product Number | AOT10N65 |
Description | MOSFET N-CH 650V 10A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 250W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1645 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP10N80P | IXYS | 240 | IXFP10N80P-ND | kr.6.47000 | Similar |
| STP9NK65Z | STMicroelectronics | 0 | STP9NK65Z-ND | kr.1.23877 | Similar |
| TK7E80W,S1X | Toshiba Semiconductor and Storage | 70 | TK7E80WS1X-ND | kr.3.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.40903 | kr.5,409.03 |
| Unit Price without VAT: | kr.5.40903 |
|---|---|
| Unit Price with VAT: | kr.6.76129 |




