AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSD21313C

DigiKey Part Number
785-AOSD21313CTR-ND - Tape & Reel (TR)
785-AOSD21313CCT-ND - Cut Tape (CT)
785-AOSD21313CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSD21313C
Description
MOSFET 2P-CH 30V 5.7A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.7A (Ta) 1.7W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.7A (Ta)
Rds On (Max) @ Id, Vgs
32mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 15V
Power - Max
1.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.13000kr.8.13
10kr.5.10700kr.51.07
100kr.3.37150kr.337.15
500kr.2.62464kr.1,312.32
1.000kr.2.38413kr.2,384.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07870kr.6,236.10
6.000kr.1.92494kr.11,549.64
9.000kr.1.84663kr.16,619.67
15.000kr.1.79200kr.26,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.13000
Unit Price with VAT:kr.10.16250