
AONV070V65G1 | |
|---|---|
DigiKey Part Number | 785-AONV070V65G1-ND |
Manufacturer | |
Manufacturer Product Number | AONV070V65G1 |
Description | GAN |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A 125W Surface Mount 8-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 6A, 6V | |
Vgs(th) (Max) @ Id | 2.3V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 6 V | |
Vgs (Max) | 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 203 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (8x8) | |
Package / Case | ||
Base Product Number |

