


AONS21357 | |
|---|---|
DigiKey Part Number | 785-1793-2-ND - Tape & Reel (TR) 785-1793-1-ND - Cut Tape (CT) 785-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS21357 |
Description | MOSFET P-CH 30V 21A/36A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Ta), 36A (Tc) 5W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2830 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.20500 | kr.42.05 |
| 100 | kr.2.74880 | kr.274.88 |
| 500 | kr.2.12300 | kr.1,061.50 |
| 1.000 | kr.1.92134 | kr.1,921.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.66511 | kr.4,995.33 |
| 6.000 | kr.1.53606 | kr.9,216.36 |
| 9.000 | kr.1.47033 | kr.13,232.97 |
| 15.000 | kr.1.39648 | kr.20,947.20 |
| 21.000 | kr.1.37600 | kr.28,896.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |











