
AONP36332 | |
|---|---|
DigiKey Part Number | 785-AONP36332TR-ND - Tape & Reel (TR) 785-AONP36332CT-ND - Cut Tape (CT) 785-AONP36332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONP36332 |
Description | MOSFET 2N-CH 30V 24A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 24A (Ta), 50A (Tc), 20A (Ta), 50A (Tc) 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 24A (Ta), 50A (Tc), 20A (Ta), 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V, 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V, 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520pF @ 15V | |
Power - Max | 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.12800 | kr.81.28 |
| 100 | kr.5.46950 | kr.546.95 |
| 500 | kr.4.33212 | kr.2,166.06 |
| 1.000 | kr.3.96611 | kr.3,966.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.50156 | kr.10,504.68 |
| 6.000 | kr.3.26780 | kr.19,606.80 |
| 9.000 | kr.3.14874 | kr.28,338.66 |
| 15.000 | kr.3.05905 | kr.45,885.75 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

