


AONS21113 | |
---|---|
DigiKey Part Number | 785-AONS21113TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS21113 |
Description | P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 44A (Ta), 70A (Tc) 6.2W (Ta), 138W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 550 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 18700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.02908 | kr.12,087.24 |
6.000 | kr.3.88800 | kr.23,328.00 |
Unit Price without VAT: | kr.4.02908 |
---|---|
Unit Price with VAT: | kr.5.03635 |