
AONR36368 | |
|---|---|
DigiKey Part Number | 785-AONR36368TR-ND - Tape & Reel (TR) 785-AONR36368CT-ND - Cut Tape (CT) 785-AONR36368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR36368 |
Description | MOSFET N-CH 30V 23A/32A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 32A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1305 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.00800 | kr.30.08 |
| 100 | kr.1.93980 | kr.193.98 |
| 500 | kr.1.47852 | kr.739.26 |
| 1.000 | kr.1.32966 | kr.1,329.66 |
| 2.000 | kr.1.20435 | kr.2,408.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06862 | kr.5,343.10 |
| 10.000 | kr.0.98471 | kr.9,847.10 |
| 15.000 | kr.0.94196 | kr.14,129.40 |
| 25.000 | kr.0.89394 | kr.22,348.50 |
| 35.000 | kr.0.87200 | kr.30,520.00 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |










