
AONR21321 | |
|---|---|
DigiKey Part Number | 785-1797-2-ND - Tape & Reel (TR) 785-1797-1-ND - Cut Tape (CT) 785-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR21321 |
Description | MOSFET P-CH 30V 24A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 24A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AONR21321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.21400 | kr.32.14 |
| 100 | kr.2.07060 | kr.207.06 |
| 500 | kr.1.57840 | kr.789.20 |
| 1.000 | kr.1.41978 | kr.1,419.78 |
| 2.000 | kr.1.28610 | kr.2,572.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.14136 | kr.5,706.80 |
| 10.000 | kr.1.05188 | kr.10,518.80 |
| 15.000 | kr.1.00630 | kr.15,094.50 |
| 25.000 | kr.0.95508 | kr.23,877.00 |
| 35.000 | kr.0.92476 | kr.32,366.60 |
| 50.000 | kr.0.89529 | kr.44,764.50 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |











