AON7524 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 11.782
Unit Price: kr.12.09597

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.6.46000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.754
Unit Price: kr.10.11000
Datasheet
AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7524

DigiKey Part Number
785-1634-2-ND - Tape & Reel (TR)
785-1634-1-ND - Cut Tape (CT)
785-1634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7524
Description
MOSFET N-CH 30V 25A/28A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta), 28A (Tc) 3.1W (Ta), 32W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.13400kr.41.34
100kr.2.69950kr.269.95
500kr.2.08358kr.1,041.79
1.000kr.1.88499kr.1,884.99
2.000kr.1.71786kr.3,435.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.53696kr.7,684.80
10.000kr.1.42516kr.14,251.60
15.000kr.1.36821kr.20,523.15
25.000kr.1.34400kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750