Similar

AON7520 | |
|---|---|
DigiKey Part Number | 785-1633-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7520 |
Description | MOSFET N-CH 30V 48A/50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Ta), 50A (Tc) 6.2W (Ta), 83.3W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4175 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 6.2W (Ta), 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONR34332C | Alpha & Omega Semiconductor Inc. | 0 | 785-AONR34332CTR-ND | kr.3.42973 | Similar |
| FDMC8010 | onsemi | 14.825 | FDMC8010CT-ND | kr.16.99000 | Similar |



