
AON7404G | |
|---|---|
DigiKey Part Number | 785-AON7404GTR-ND - Tape & Reel (TR) 785-AON7404GCT-ND - Cut Tape (CT) 785-AON7404GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7404G |
Description | MOSFET N-CH 20V 20A/20A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta), 20A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 10 V |
FET Type | Power Dissipation (Max) 5W (Ta), 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 20A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.79100 | kr.37.91 |
| 100 | kr.2.46120 | kr.246.12 |
| 500 | kr.1.88844 | kr.944.22 |
| 1.000 | kr.1.70375 | kr.1,703.75 |
| 2.000 | kr.1.54833 | kr.3,096.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38007 | kr.6,900.35 |
| 10.000 | kr.1.27606 | kr.12,760.60 |
| 15.000 | kr.1.22308 | kr.18,346.20 |
| 25.000 | kr.1.16356 | kr.29,089.00 |
| 35.000 | kr.1.12832 | kr.39,491.20 |
| 50.000 | kr.1.09408 | kr.54,704.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

