Similar
Similar
Similar
Similar
Similar
Similar

AON7400B | |
|---|---|
DigiKey Part Number | 785-1677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7400B |
Description | MOSFET N-CH 30V 18A/40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 40A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 15 V |
FET Type | Power Dissipation (Max) 4.1W (Ta), 24W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 18A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONR32314 | Alpha & Omega Semiconductor Inc. | 0 | AONR32314-ND | kr.1.06303 | MFR Recommended |
| CSD17578Q3A | Texas Instruments | 2.722 | 296-39997-1-ND | kr.6.40000 | Similar |
| CSD17578Q3AT | Texas Instruments | 3.976 | 296-38462-1-ND | kr.13.00000 | Similar |
| DMN3009LFV-13 | Diodes Incorporated | 0 | DMN3009LFV-13-ND | kr.1.11487 | Similar |
| RQ3E130BNTB | Rohm Semiconductor | 3.622 | RQ3E130BNTBCT-ND | kr.5.71000 | Similar |






