
AON6994 | |
|---|---|
DigiKey Part Number | 785-1748-2-ND - Tape & Reel (TR) 785-1748-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AON6994 |
Description | MOSFET 2N-CH 30V 19A/26A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 19A, 26A 3.1W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6994 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 820pF @ 15V |
Part Status Obsolete | Power - Max 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 19A, 26A | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONY36354 | Alpha & Omega Semiconductor Inc. | 838 | 785-1828-1-ND | kr.11.60000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.6.86000 | kr.68.60 |
| 100 | kr.4.58000 | kr.458.00 |
| 500 | kr.3.60150 | kr.1,800.75 |
| 1.000 | kr.3.28647 | kr.3,286.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.49908 | kr.7,497.24 |
| 6.000 | kr.2.44090 | kr.14,645.40 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |


