N-Channel 30 V 36A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 36A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6360

DigiKey Part Number
785-1740-2-ND - Tape & Reel (TR)
785-1740-1-ND - Cut Tape (CT)
785-1740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6360
Description
MOSFET N-CH 30V 36A/85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 36A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1590 pF @ 15 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6354Alpha & Omega Semiconductor Inc.3.800785-AON6354CT-NDkr.8.05000Similar
PJQ5424_R2_00001Panjit International Inc.2.1653757-PJQ5424_R2_00001CT-NDkr.7.35000Similar
TPN2R703NL,L1QToshiba Semiconductor and Storage3.244TPN2R703NLL1QCT-NDkr.11.86000Similar
In-Stock: 1.970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.21800kr.52.18
100kr.3.43690kr.343.69
500kr.2.67142kr.1,335.71
1.000kr.2.42492kr.2,424.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.11179kr.6,335.37
6.000kr.1.95418kr.11,725.08
9.000kr.1.87389kr.16,865.01
15.000kr.1.78369kr.26,755.35
21.000kr.1.73029kr.36,336.09
30.000kr.1.68803kr.50,640.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750