


AON6294 | |
|---|---|
DigiKey Part Number | 785-1667-2-ND - Tape & Reel (TR) 785-1667-1-ND - Cut Tape (CT) 785-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6294 |
Description | MOSFET N-CH 100V 17A/52A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Ta), 52A (Tc) 6.2W (Ta), 57W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2265 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 6.2W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONS66923 | Alpha & Omega Semiconductor Inc. | 13.555 | 785-1815-1-ND | kr.14.84000 | MFR Recommended |
| BSC082N10LSGATMA1 | Infineon Technologies | 166 | BSC082N10LSGATMA1CT-ND | kr.24.47000 | Similar |
| CSD19533Q5AT | Texas Instruments | 128 | 296-44472-1-ND | kr.20.41000 | Similar |
| FDMT800152DC | onsemi | 2.684 | FDMT800152DCCT-ND | kr.50.59000 | Similar |
| TPH8R80ANH,L1Q | Toshiba Semiconductor and Storage | 29.237 | TPH8R80ANHL1QCT-ND | kr.16.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.06300 | kr.110.63 |
| 100 | kr.7.56930 | kr.756.93 |
| 500 | kr.6.07562 | kr.3,037.81 |
| 1.000 | kr.5.63582 | kr.5,635.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.98622 | kr.14,958.66 |
| 6.000 | kr.4.67976 | kr.28,078.56 |
| 9.000 | kr.4.60443 | kr.41,439.87 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

