Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AON6200L | |
|---|---|
DigiKey Part Number | 785-1397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6200L |
Description | MOSFET N-CH 30V 13A/24A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 24A (Tc) 1.95W (Ta), 35W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.95W (Ta), 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17302Q5A | Texas Instruments | 17.938 | 296-25854-1-ND | kr.11.29000 | Similar |
| CSD17307Q5A | Texas Instruments | 169.566 | 296-25857-1-ND | kr.8.12000 | Similar |
| CSD17322Q5A | Texas Instruments | 2.472 | 296-29018-1-ND | kr.11.67000 | Similar |
| CSD17507Q5A | Texas Instruments | 3.210 | 296-27791-1-ND | kr.8.81000 | Similar |
| CSD17522Q5A | Texas Instruments | 11.679 | 296-29020-1-ND | kr.12.87000 | Similar |





