
AON2403 | |
|---|---|
DigiKey Part Number | 785-1490-2-ND - Tape & Reel (TR) 785-1490-1-ND - Cut Tape (CT) 785-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2403 |
Description | MOSFET P-CH 12V 8A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.42400 | kr.34.24 |
| 100 | kr.2.21820 | kr.221.82 |
| 500 | kr.1.69920 | kr.849.60 |
| 1.000 | kr.1.53178 | kr.1,531.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31904 | kr.3,957.12 |
| 6.000 | kr.1.21189 | kr.7,271.34 |
| 9.000 | kr.1.15730 | kr.10,415.70 |
| 15.000 | kr.1.09594 | kr.16,439.10 |
| 21.000 | kr.1.05962 | kr.22,252.02 |
| 30.000 | kr.1.04000 | kr.31,200.00 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |






