AON2400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 197.899
Unit Price: kr.3.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.553
Unit Price: kr.6.91000
Datasheet
AON2406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2400

DigiKey Part Number
785-1422-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2400
Description
MOSFET N-CH 8V 8A 6DFN
Customer Reference
Detailed Description
N-Channel 8 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AON2400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V
Rds On (Max) @ Id, Vgs
11mOhm @ 8A, 2.5V
Vgs(th) (Max) @ Id
750mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±5V
Input Capacitance (Ciss) (Max) @ Vds
1645 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes