AON2400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.029
Unit Price: kr.5.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.034
Unit Price: kr.9.38000
Datasheet
N-Channel 8 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2400

DigiKey Part Number
785-1422-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2400
Description
MOSFET N-CH 8V 8A 6DFN
Customer Reference
Detailed Description
N-Channel 8 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AON2400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
750mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±5V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1645 pF @ 4 V
FET Type
Power Dissipation (Max)
2.8W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
8 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-DFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 8A, 2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN1019UFDE-7Diodes Incorporated1.029DMN1019UFDE-7DICT-NDkr.5.45000Similar
RF4E100AJTCRRohm Semiconductor6.034RF4E100AJTCRCT-NDkr.9.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes