
AOK66613 | |
|---|---|
DigiKey Part Number | 785-AOK66613-ND |
Manufacturer | |
Manufacturer Product Number | AOK66613 |
Description | MOSFET N-CH 60V 58.5A/120A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 58.5A (Ta), 120A (Tc) 15.6W (Ta), 312W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 15.6W (Ta), 312W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-247 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 30 | kr.22.84500 | kr.685.35 |
| 120 | kr.19.00100 | kr.2,280.12 |
| 510 | kr.16.18292 | kr.8,253.29 |
| 1.020 | kr.15.15483 | kr.15,457.93 |
| 2.010 | kr.14.62957 | kr.29,405.44 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |



