AOK60B60D1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 15.099
Unit Price: kr.45.71000
Datasheet

Similar


Infineon Technologies
In Stock: 15
Unit Price: kr.31.45000
Datasheet

Similar


Infineon Technologies
In Stock: 53
Unit Price: kr.28.34000
Datasheet

Similar


IXYS
In Stock: 431
Unit Price: kr.44.82000
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: kr.104.99000
Datasheet

Similar


STMicroelectronics
In Stock: 258
Unit Price: kr.32.08000
Datasheet

Similar


STMicroelectronics
In Stock: 409
Unit Price: kr.38.80000
Datasheet

Similar


STMicroelectronics
In Stock: 491
Unit Price: kr.110.57000
Datasheet
IGBT 600 V 120 A 417 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK60B60D1

DigiKey Part Number
785-1625-5-ND
Manufacturer
Manufacturer Product Number
AOK60B60D1
Description
IGBT 600V 120A TO-247
Customer Reference
Detailed Description
IGBT 600 V 120 A 417 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge
75 nC
Series
Td (on/off) @ 25°C
32ns/74ns
Packaging
Tube
Test Condition
400V, 60A, 5Ohm, 15V
Part Status
Not For New Designs
Reverse Recovery Time (trr)
137 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
210 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 60A
Supplier Device Package
TO-247
Power - Max
417 W
Base Product Number
Switching Energy
3.1mJ (on), 730µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH60N60SMDonsemi15.099FGH60N60SMD-NDkr.45.71000Similar
IGW50N60H3FKSA1Infineon Technologies15IGW50N60H3FKSA1-NDkr.31.45000Similar
IGW50N60TFKSA1Infineon Technologies53IGW50N60TFKSA1-NDkr.28.34000Similar
IXGH36N60B3IXYS431IXGH36N60B3-NDkr.44.82000Similar
IXXH50N60B3D1IXYS582IXXH50N60B3D1-NDkr.104.99000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
240kr.21.98367kr.5,276.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.98367
Unit Price with VAT:kr.27.47959