
SMDJ40CA | |
|---|---|
DigiKey Part Number | 785-SMDJ40CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ40CA | Eaton - Electronics Division | 0 | 283-SMDJ40CATR-ND | kr.2.57759 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.59712 | kr.7,791.36 |
| Unit Price without VAT: | kr.2.59712 |
|---|---|
| Unit Price with VAT: | kr.3.24640 |


