TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD7S65

DigiKey Part Number
785-1537-2-ND - Tape & Reel (TR)
785-1537-1-ND - Cut Tape (CT)
785-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD7S65
Description
MOSFET N-CH 650V 7A TO252
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 89W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
434 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.492
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.59000kr.14.59
10kr.9.34400kr.93.44
100kr.6.35520kr.635.52
500kr.5.07648kr.2,538.24
1.000kr.4.91558kr.4,915.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.22062kr.10,551.55
5.000kr.4.01600kr.20,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.59000
Unit Price with VAT:kr.18.23750