
AOD7N60 | |
---|---|
DigiKey Part Number | 785-1483-2-ND - Tape & Reel (TR) 785-1483-1-ND - Cut Tape (CT) 785-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD7N60 |
Description | MOSFET N-CH 600V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 178W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.62000 | kr.10.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.90102 | kr.7,252.55 |
5.000 | kr.2.69548 | kr.13,477.40 |
7.500 | kr.2.59200 | kr.19,440.00 |
Unit Price without VAT: | kr.10.62000 |
---|---|
Unit Price with VAT: | kr.13.27500 |