
AOD780A70 | |
|---|---|
DigiKey Part Number | 785-AOD780A70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD780A70 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 7A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 780mOhm @ 1.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.26563 | kr.10,664.07 |
| 5.000 | kr.3.98488 | kr.19,924.40 |
| 7.500 | kr.3.84192 | kr.28,814.40 |
| 12.500 | kr.3.76438 | kr.47,054.75 |
| Unit Price without VAT: | kr.4.26563 |
|---|---|
| Unit Price with VAT: | kr.5.33204 |

