Similar
Similar
Similar
Similar
Similar
Similar

AOD5N40 | |
|---|---|
DigiKey Part Number | 785-1360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD5N40 |
Description | MOSFET N-CH 400V 4.2A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 4.2A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.58692 | kr.3,967.30 |
| 5.000 | kr.1.45925 | kr.7,296.25 |
| 7.500 | kr.1.39421 | kr.10,456.57 |
| 12.500 | kr.1.32113 | kr.16,514.12 |
| 17.500 | kr.1.27786 | kr.22,362.55 |
| 25.000 | kr.1.26400 | kr.31,600.00 |
| Unit Price without VAT: | kr.1.58692 |
|---|---|
| Unit Price with VAT: | kr.1.98365 |






