
AOD508 | |
|---|---|
DigiKey Part Number | 785-1355-2-ND - Tape & Reel (TR) 785-1355-1-ND - Cut Tape (CT) 785-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD508 |
Description | MOSFET N-CH 30V 22A/70A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 70A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2010 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD031N03LGATMA1 | Infineon Technologies | 2.879 | IPD031N03LGATMA1CT-ND | kr.12.88000 | Similar |
| IPD90N03S4L03ATMA1 | Infineon Technologies | 1.112 | IPD90N03S4L03ATMA1CT-ND | kr.16.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.49000 | kr.9.49 |
| 10 | kr.5.95500 | kr.59.55 |
| 100 | kr.3.94730 | kr.394.73 |
| 500 | kr.3.08360 | kr.1,541.80 |
| 1.000 | kr.2.80559 | kr.2,805.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.50470 | kr.6,261.75 |
| 5.000 | kr.2.31870 | kr.11,593.50 |
| 7.500 | kr.2.22396 | kr.16,679.70 |
| 12.500 | kr.2.11755 | kr.26,469.38 |
| 17.500 | kr.2.05454 | kr.35,954.45 |
| 25.000 | kr.2.01114 | kr.50,278.50 |
| Unit Price without VAT: | kr.9.49000 |
|---|---|
| Unit Price with VAT: | kr.11.86250 |



