TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4S60

DigiKey Part Number
785-1265-2-ND - Tape & Reel (TR)
785-1265-1-ND - Cut Tape (CT)
785-1265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD4S60
Description
MOSFET N-CH 600V 4A TO252
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
263 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.29000kr.12.29
10kr.7.81400kr.78.14
100kr.5.26590kr.526.59
500kr.4.17382kr.2,086.91
1.000kr.3.87763kr.3,877.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.44261kr.8,606.52
5.000kr.3.20782kr.16,039.10
7.500kr.3.16800kr.23,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.29000
Unit Price with VAT:kr.15.36250