
AOD424 | |
|---|---|
DigiKey Part Number | 785-1565-2-ND - Tape & Reel (TR) 785-1565-1-ND - Cut Tape (CT) 785-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD424 |
Description | MOSFET N-CH 20V 18A/45A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 18A (Ta), 45A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4630 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 20A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.08600 | kr.60.86 |
| 100 | kr.4.03670 | kr.403.67 |
| 500 | kr.3.15770 | kr.1,578.85 |
| 1.000 | kr.2.87487 | kr.2,874.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.56861 | kr.6,421.53 |
| 5.000 | kr.2.37935 | kr.11,896.75 |
| 7.500 | kr.2.28296 | kr.17,122.20 |
| 12.500 | kr.2.17465 | kr.27,183.13 |
| 17.500 | kr.2.11055 | kr.36,934.62 |
| 25.000 | kr.2.07635 | kr.51,908.75 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |











