
AOD409 | |
|---|---|
DigiKey Part Number | 785-1103-2-ND - Tape & Reel (TR) 785-1103-1-ND - Cut Tape (CT) 785-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD409 |
Description | MOSFET P-CH 60V 26A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 26A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR5305TRLPBF | Infineon Technologies | 20.110 | IRFR5305TRLPBFCT-ND | kr.14.87000 | Similar |
| IRFR5305TRPBF | Infineon Technologies | 64.415 | IRFR5305PBFCT-ND | kr.12.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 10 | kr.6.66600 | kr.66.66 |
| 100 | kr.4.44150 | kr.444.15 |
| 500 | kr.3.48640 | kr.1,743.20 |
| 1.000 | kr.3.17904 | kr.3,179.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.71400 | kr.6,785.00 |
| Unit Price without VAT: | kr.10.58000 |
|---|---|
| Unit Price with VAT: | kr.13.22500 |










