
AOD3N60 | |
---|---|
DigiKey Part Number | 785-1181-2-ND - Tape & Reel (TR) 785-1181-1-ND - Cut Tape (CT) 785-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N60 |
Description | MOSFET N-CH 600V 2.5A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.55000 | kr.7.55 |
10 | kr.4.73600 | kr.47.36 |
100 | kr.3.11170 | kr.311.17 |
500 | kr.2.41498 | kr.1,207.49 |
1.000 | kr.2.19053 | kr.2,190.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.94747 | kr.4,868.68 |
5.000 | kr.1.79720 | kr.8,986.00 |
7.500 | kr.1.72065 | kr.12,904.88 |
12.500 | kr.1.63466 | kr.20,433.25 |
17.500 | kr.1.61600 | kr.28,280.00 |
Unit Price without VAT: | kr.7.55000 |
---|---|
Unit Price with VAT: | kr.9.43750 |