
AOD2N60 | |
|---|---|
DigiKey Part Number | 785-1180-2-ND - Tape & Reel (TR) 785-1180-1-ND - Cut Tape (CT) 785-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2N60 |
Description | MOSFET N-CH 600V 2A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD2N60 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 325 pF @ 25 V |
FET Type | Power Dissipation (Max) 56.8W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4Ohm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.79300 | kr.47.93 |
| 100 | kr.3.14590 | kr.314.59 |
| 500 | kr.2.43710 | kr.1,218.55 |
| 1.000 | kr.2.20860 | kr.2,208.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.96122 | kr.4,903.05 |
| 5.000 | kr.1.80829 | kr.9,041.45 |
| 7.500 | kr.1.73038 | kr.12,977.85 |
| 12.500 | kr.1.64286 | kr.20,535.75 |
| 17.500 | kr.1.59104 | kr.27,843.20 |
| 25.000 | kr.1.54067 | kr.38,516.75 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |


