AOD2908 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 13.968
Unit Price: kr.16.41000
Datasheet

Similar


Infineon Technologies
In Stock: 2.935
Unit Price: kr.20.83000
Datasheet

Similar


Infineon Technologies
In Stock: 15.619
Unit Price: kr.16.60000
Datasheet

Similar


STMicroelectronics
In Stock: 5.028
Unit Price: kr.20.13000
Datasheet
N-Channel 100 V 9A (Ta), 52A (Tc) 2.5W (Ta), 75W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD2908

DigiKey Part Number
785-1478-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD2908
Description
MOSFET N-CH 100V 9A/52A TO252
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta), 52A (Tc) 2.5W (Ta), 75W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 50 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 75W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
13.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60N10S4L12ATMA1Infineon Technologies13.968IPD60N10S4L12ATMA1CT-NDkr.16.41000Similar
IRLR3110ZTRLPBFInfineon Technologies2.935448-IRLR3110ZTRLPBFCT-NDkr.20.83000Similar
IRLR3110ZTRPBFInfineon Technologies15.619IRLR3110ZTRPBFCT-NDkr.16.60000Similar
STD100N10F7STMicroelectronics5.028497-13548-1-NDkr.20.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes