
AOD11S60 | |
|---|---|
DigiKey Part Number | 785-1264-2-ND - Tape & Reel (TR) 785-1264-1-ND - Cut Tape (CT) 785-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD11S60 |
Description | MOSFET N-CH 600V 11A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 208W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 545 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 399mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD380N60E | onsemi | 2.947 | FCD380N60ECT-ND | kr.22.19000 | Similar |
| STD13N60M2 | STMicroelectronics | 833 | 497-13862-1-ND | kr.11.73000 | Similar |
| STD13NM60ND | STMicroelectronics | 9.412 | 497-13863-1-ND | kr.35.31000 | Similar |
| STD16N60M2 | STMicroelectronics | 3.393 | 497-15461-1-ND | kr.13.63000 | Similar |
| TK12P60W,RVQ | Toshiba Semiconductor and Storage | 1.698 | TK12P60WRVQCT-ND | kr.24.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.14.00500 | kr.140.05 |
| 100 | kr.9.71030 | kr.971.03 |
| 500 | kr.7.87492 | kr.3,937.46 |
| 1.000 | kr.7.68256 | kr.7,682.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.64746 | kr.16,618.65 |
| 5.000 | kr.6.27660 | kr.31,383.00 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

