Similar
Similar
Similar
Similar
Similar

AOB9N70L | |
|---|---|
DigiKey Part Number | 785-1719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB9N70L |
Description | MOSFET N-CH 700V 9A TO263 |
Customer Reference | |
Detailed Description | N-Channel 700 V 9A (Tc) 236W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1630 pF @ 25 V |
FET Type | Power Dissipation (Max) 236W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA10N80P | IXYS | 29.554 | IXFA10N80P-ND | kr.42.24000 | Similar |
| R6004ENJTL | Rohm Semiconductor | 0 | R6004ENJTLCT-ND | kr.13.59000 | Similar |
| R6004KNJTL | Rohm Semiconductor | 1.000 | R6004KNJTLCT-ND | kr.5.09492 | Similar |
| SIHD6N62ET1-GE3 | Vishay Siliconix | 0 | SIHD6N62ET1-GE3TR-ND | kr.4.64943 | Similar |
| STB9NK60ZT4 | STMicroelectronics | 454 | 497-12544-1-ND | kr.28.14000 | Similar |





