Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB2606L | |
|---|---|
DigiKey Part Number | 785-1469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB2606L |
Description | MOSFET N-CH 60V 13A/72A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 72A (Tc) 2.1W (Ta), 115W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4050 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK3710 | Sanken Electric USA Inc. | 0 | 2SK3710-ND | kr.19.03902 | Similar |
| BUK766R0-60E,118 | Nexperia USA Inc. | 1.036 | 1727-BUK766R0-60E,118CT-ND | kr.20.48000 | Similar |
| BUK966R5-60E,118 | Nexperia USA Inc. | 5.394 | 1727-7263-1-ND | kr.20.41000 | Similar |
| BUK969R0-60E,118 | Nexperia USA Inc. | 5.303 | 1727-7264-1-ND | kr.17.75000 | Similar |
| HUF75345S3ST | onsemi | 1.881 | HUF75345S3STCT-ND | kr.51.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.40905 | kr.4,327.24 |
| Unit Price without VAT: | kr.5.40905 |
|---|---|
| Unit Price with VAT: | kr.6.76131 |








