Similar
Similar
Similar
Similar
Similar

AOB15S65L | |
|---|---|
DigiKey Part Number | 785-1543-2-ND - Tape & Reel (TR) 785-1543-1-ND - Cut Tape (CT) 785-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB15S65L |
Description | MOSFET N-CH 650V 15A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 841 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.32000 | kr.24.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.66864 | kr.6,934.91 |
| 1.600 | kr.8.08764 | kr.12,940.22 |
| 2.400 | kr.8.08000 | kr.19,392.00 |
| Unit Price without VAT: | kr.24.32000 |
|---|---|
| Unit Price with VAT: | kr.30.40000 |






