Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB15S60L | |
|---|---|
DigiKey Part Number | 785-1261-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB15S60L |
Description | MOSFET N-CH 600V 15A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 717 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | kr.24.28000 | Similar |
| SIHB15N65E-GE3 | Vishay Siliconix | 0 | SIHB15N65E-GE3-ND | kr.12.59504 | Similar |
| STB18N60M2 | STMicroelectronics | 605 | 497-13933-1-ND | kr.20.61000 | Similar |
| STB18N65M5 | STMicroelectronics | 770 | 497-13083-1-ND | kr.24.73000 | Similar |
| STB20NM60T4 | STMicroelectronics | 0 | 497-5384-2-ND | kr.14.29974 | Similar |






