AOB14N50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 1.345
Unit Price: kr.33.16000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.21.06400
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.22.23650
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.22.06763
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.19.89430
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.21.11000
Datasheet
N-Channel 500 V 14A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB14N50

DigiKey Part Number
785-1178-2-ND - Tape & Reel (TR)
785-1178-1-ND - Cut Tape (CT)
785-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB14N50
Description
MOSFET N-CH 500V 14A TO263
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
2297 pF @ 25 V
FET Type
Power Dissipation (Max)
278W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
380mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB15N50onsemi1.345FDB15N50CT-NDkr.33.16000Upgrade
IXFA16N50PIXYS0IXFA16N50P-NDkr.21.06400Similar
IXFA16N50P3IXYS0IXFA16N50P3-NDkr.22.23650Similar
IXFA20N50P3IXYS0IXFA20N50P3-NDkr.22.06763Similar
IXTA16N50PIXYS0IXTA16N50P-NDkr.19.89430Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.6.44295kr.5,154.36
1.600kr.5.97561kr.9,560.98
2.400kr.5.73757kr.13,770.17
4.000kr.5.47022kr.21,880.88
5.600kr.5.31191kr.29,746.70
8.000kr.5.27805kr.42,224.40
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000