AOB10N60L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 75
Unit Price: kr.31.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 895
Unit Price: kr.31.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 800
Unit Price: kr.31.00000
Datasheet

Similar


IXYS
In Stock: 113
Unit Price: kr.39.24000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.19.72627
Datasheet

Similar


Rohm Semiconductor
In Stock: 176
Unit Price: kr.18.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: kr.18.26000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.6.05971
Datasheet

Similar


STMicroelectronics
In Stock: 203
Unit Price: kr.16.48000
Datasheet

Similar


STMicroelectronics
In Stock: 192
Unit Price: kr.14.90000
Datasheet
N-Channel 600 V 10A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB10N60L

DigiKey Part Number
785-1541-2-ND - Tape & Reel (TR)
785-1541-1-ND - Cut Tape (CT)
785-1541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB10N60L
Description
MOSFET N-CH 600V 10A TO263
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Type
Power Dissipation (Max)
250W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
750mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS9N60APBFVishay Siliconix75IRFS9N60APBF-NDkr.31.00000Similar
IRFS9N60ATRLPBFVishay Siliconix895IRFS9N60ATRLPBFCT-NDkr.31.00000Similar
IRFS9N60ATRRPBFVishay Siliconix800742-IRFS9N60ATRRPBFCT-NDkr.31.00000Similar
IXFA10N60PIXYS113IXFA10N60P-NDkr.39.24000Similar
IXTA10N60PIXYS0IXTA10N60P-NDkr.19.72627Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.4.84749kr.3,877.99
1.600kr.4.47402kr.7,158.43
2.400kr.4.28373kr.10,280.95
4.000kr.4.06998kr.16,279.92
5.600kr.3.94343kr.22,083.21
8.000kr.3.82048kr.30,563.84
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000