
AO8818 | |
|---|---|
DigiKey Part Number | AO8818-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO8818 |
Description | MOSFET 2N-CH 30V 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.5W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 14nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 15V |
Part Status Obsolete | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-TSSOP |
Rds On (Max) @ Id, Vgs 18mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO8814 | Alpha & Omega Semiconductor Inc. | 3.000 | AO8814-ND | kr.2.01130 | Similar |


