AO7404 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 151.659
Unit Price: kr.2.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.302
Unit Price: kr.1.78000
Datasheet
N-Channel 20 V 1A (Ta) 350mW (Ta) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7404

DigiKey Part Number
785-1086-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO7404
Description
MOSFET N-CH 20V 1A SC70-3
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 350mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
800mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.57 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
101 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
225mOhm @ 1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS816NWH6327XTSA1Infineon Technologies151.659BSS816NWH6327XTSA1CT-NDkr.2.09000Similar
PMF250XNEXNexperia USA Inc.5.3021727-2693-1-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes