Similar
Similar

AO7404 | |
|---|---|
DigiKey Part Number | 785-1086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO7404 |
Description | MOSFET N-CH 20V 1A SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 350mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.57 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 101 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 225mOhm @ 1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS816NWH6327XTSA1 | Infineon Technologies | 65.774 | BSS816NWH6327XTSA1CT-ND | kr.2.44000 | Similar |
| PMF250XNEX | Nexperia USA Inc. | 0 | 1727-2693-1-ND | kr.1.79000 | Similar |



