
AO6602 | |
|---|---|
DigiKey Part Number | 785-AO6602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6602 |
Description | MOSFET N/P-CH 30V 3.5A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A (Ta), 2.7A (Ta) 1.15W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V, 5.2nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 210pF @ 15V, 240pF @ 15V |
Part Status Active | Power - Max 1.15W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SC-74, SOT-457 |
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta), 2.7A (Ta) | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V, 100mOhm @ 2.7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25657 | kr.3,769.71 |
| 6.000 | kr.1.21069 | kr.7,264.14 |
| Unit Price without VAT: | kr.1.25657 |
|---|---|
| Unit Price with VAT: | kr.1.57071 |

