Similar
Similar

AO5804E | |
|---|---|
DigiKey Part Number | 785-1562-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO5804E |
Description | MOSFET 2N-CH 20V 0.5A SC89-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA 280mW Surface Mount SC-89-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 45pF @ 10V |
Part Status Obsolete | Power - Max 280mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-89-6 |
Current - Continuous Drain (Id) @ 25°C 500mA | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 500mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLDM3737 TR PBFREE | Central Semiconductor Corp | 17.832 | 1514-CMLDM3737TRPBFREECT-ND | kr.5.01000 | Similar |
| SI1034CX-T1-GE3 | Vishay Siliconix | 0 | SI1034CX-T1-GE3CT-ND | kr.3.36000 | Similar |



