
AO4882 | |
|---|---|
DigiKey Part Number | 785-1317-2-ND - Tape & Reel (TR) 785-1317-1-ND - Cut Tape (CT) 785-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4882 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4882 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 415pF @ 20V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.21800 | kr.52.18 |
| 100 | kr.3.43690 | kr.343.69 |
| 500 | kr.2.67142 | kr.1,335.71 |
| 1.000 | kr.2.42492 | kr.2,424.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.11179 | kr.6,335.37 |
| 6.000 | kr.1.95418 | kr.11,725.08 |
| 9.000 | kr.1.87389 | kr.16,865.01 |
| 15.000 | kr.1.78369 | kr.26,755.35 |
| 21.000 | kr.1.73029 | kr.36,336.09 |
| 30.000 | kr.1.68803 | kr.50,640.90 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |










