Similar
Similar

AO4852 | |
|---|---|
DigiKey Part Number | 785-1204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4852 |
Description | MOSFET 2N-CH 60V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A 1.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 9.2nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 450pF @ 30V |
Part Status Obsolete | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS9945 | onsemi | 0 | FDS9945CT-ND | kr.7.42000 | Similar |
| IRF7380TRPBF | Infineon Technologies | 7.876 | IRF7380TRPBFCT-ND | kr.10.59000 | Similar |
| STS4DNF60L | STMicroelectronics | 7.018 | 497-3226-1-ND | kr.18.58000 | Similar |




