
AO4805L_101 | |
|---|---|
DigiKey Part Number | AO4805L_101-ND |
Manufacturer | |
Manufacturer Product Number | AO4805L_101 |
Description | MOSFET 2P-CH 30V 9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 9A | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V |




